771-9995/006-805 | WAGO

Connecting line, 8 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9995/006-805

Order No.: 45P6090
EAN: 4055143447539
MPN:
771-9995/006-805
Series: 771
WAGO
771-9995/006-805 WAGO Pre-assembled Connector Systems Image 1
771-9995/006-805 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
36.9257 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
36.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.9257 €

Connecting line, 771-9995/006-805, WAGO

The WINSTA MIDI Connecting line is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With B coding for controllers such as lighting fixtures and sun blinds
  • Fast, secure installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 8 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No