771-9995/006-807 | WAGO

Connecting line, 8 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9995/006-807

Order No.: 45P6091
EAN: 4055143462280
MPN:
771-9995/006-807
Series: 771
WAGO
771-9995/006-807 WAGO Pre-assembled Connector Systems Image 1
771-9995/006-807 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
36.9257 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
36.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.9257 €

Connecting line, 771-9995/006-807, WAGO

WINSTA MIDI Connecting line for power and signal transmission. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Thanks to the included test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • For automation controllers
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 8 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No