771-9995/007-102 | WAGO

Connecting line, 1 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9995/007-102

Order No.: 45P5981
EAN: 4044918589796
MPN:
771-9995/007-102
Series: 771
WAGO
771-9995/007-102 WAGO Pre-assembled Connector Systems Image 1
771-9995/007-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
18.0523 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
18.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.0523 €

Connecting line, 771-9995/007-102, WAGO

This WINSTA MIDI Connecting line allows you to make connections according to various requirements in seconds. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is also suitable for high power loads.

The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Now you can also lower installation expenses without compromising safety and quality: with protection type IP20 reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • For any mains application
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 1 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No