771-9995/007-202 | WAGO

Connecting line, 2 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9995/007-202

Order No.: 45P5983
EAN: 4044918589802
MPN:
771-9995/007-202
Series: 771
WAGO
771-9995/007-202 WAGO Pre-assembled Connector Systems Image 1
771-9995/007-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.3966 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
20.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.3966 €

Connecting line, 771-9995/007-202, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This pluggable installation connector can be used for a voltage load of up to 20 A. Thus, it can also be used for high power loads.

The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • Simple circuits
  • With A coding for use in a large number of general mains applications
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No