771-9995/007-402 | WAGO

Connecting line, 4 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9995/007-402

Order No.: 45P5987
EAN: 4044918589826
MPN:
771-9995/007-402
Series: 771
WAGO
771-9995/007-402 WAGO Pre-assembled Connector Systems Image 1
771-9995/007-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
25.1447 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
25.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.1447 €

Connecting line, 771-9995/007-402, WAGO

The WINSTA MIDI Connecting line A coding is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector can be employed for a voltage load of up to 20 A. Thus, it can also be used for high power loads.

The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for use in a large number of general mains applications
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No