771-9995/016-201 | WAGO

Connecting line, 2 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9995/016-201

Order No.: 45P6006
EAN: 4044918588720
MPN:
771-9995/016-201
Series: 771
WAGO
771-9995/016-201 WAGO Pre-assembled Connector Systems Image 1
771-9995/016-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.5743 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
22.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.5743 €

Connecting line, 771-9995/016-201, WAGO

The WINSTA MIDI Connecting line provides the foundation for assembly of fine-stranded and solid conductors. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Due to the integrated test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With A coding for use in many general mains applications
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No