771-9995/016-302 | WAGO

Connecting line, 3 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9995/016-302

Order No.: 45P6009
EAN: 4044918589895
MPN:
771-9995/016-302
Series: 771
WAGO
771-9995/016-302 WAGO Pre-assembled Connector Systems Image 1
771-9995/016-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
26.0015 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
26.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.0015 €

Connecting line, 771-9995/016-302, WAGO

WINSTA MIDI Connecting line rated current 16 A. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With A coding for a great number of uses
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 3 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No