771-9995/016-502 | WAGO
Connecting line, 5 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9995/016-502
Connecting line, 771-9995/016-502, WAGO
The WINSTA MIDI Connecting line 5-pole supports fast, reliable installation. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product meets all the mandatory safety requirements of fire class E; therefore it can be used in domains where fire safety is relevant.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Use of this pre-assembled system decreases assembly times and installation errors at the construction site.
Features
- Effective protection against mismating
- With A coding for use in many general mains applications
- Fast, secure installation
Connection (1) | socket, 5 pole | |
Connection (2) | plug, 5 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 5 m | |
Coding | A | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |