771-9995/017-102 | WAGO
Connecting line, 1 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9995/017-102
Connecting line, 771-9995/017-102, WAGO
WINSTA MIDI Connecting line for power and signal transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads.
The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.
Features
- Effective protection against mismating
- For any mains application
- Fast, secure installation
Connection (1) | socket, 5 pole | |
Connection (2) | plug, 5 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 1 m | |
Coding | A | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |