771-9995/017-201 | WAGO
Connecting line, 2 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9995/017-201
Connecting line, 771-9995/017-201, WAGO
WINSTA MIDI Connecting line for power and signal transmission. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for a load of up to 20 A. Therefore, it can also be used for high power loads.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also cut installation expenses without compromising quality and safety: with marking reduces the need for servicing and prevents unnecessary downtime.
Features
- Protection against mismating eliminates errors
- With A coding for use in a large number of general mains applications
- Fast, secure installation
Connection (1) | socket, 5 pole | |
Connection (2) | plug, 5 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 2 m | |
Coding | A | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |