771-9995/017-302 | WAGO

Connecting line, 3 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9995/017-302

Order No.: 45P6025
EAN: 4044918589970
MPN:
771-9995/017-302
Series: 771
WAGO
771-9995/017-302 WAGO Pre-assembled Connector Systems Image 1
771-9995/017-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
30.107 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
30.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.107 €

Connecting line, 771-9995/017-302, WAGO

The WINSTA MIDI Connecting line allows installation of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 20 A - as a result it is also suitable for powerful loads. With its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers flexibility and customization for meeting all installation requirements.

The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and installation errors at the construction site.

Features

  • Effective protection against mismating
  • Simple circuits
  • With A coding for a great number of uses
  • Fast, secure installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 3 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No