771-9995/017-401 | WAGO

Connecting line, 4 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9995/017-401

Order No.: 45P6026
EAN: 4044918588843
MPN:
771-9995/017-401
Series: 771
WAGO
771-9995/017-401 WAGO Pre-assembled Connector Systems Image 1
771-9995/017-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
34.6766 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
34.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.6766 €

Connecting line, 771-9995/017-401, WAGO

The WINSTA MIDI Connecting line 5-pole is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is also suitable for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers customization and flexibility for meeting an enormous variety of installation requirements.

The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also cut installation expenses without compromising safety and quality: with marking reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • With A coding for use in a large number of general mains applications
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No