771-9995/017-601 | WAGO
Connecting line, 6 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9995/017-601
Connecting line, 771-9995/017-601, WAGO
The WINSTA MIDI Connecting line allows flexible, error-free installation in a large number of possible uses. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads.
The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.
Features
- Pluggable installation connector with protection against mismating
- With A coding for a great number of uses
- Flexible installation to save space
- Convenient installation and commissioning
Connection (1) | socket, 5 pole | |
Connection (2) | plug, 5 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 6 m | |
Coding | A | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |