771-9995/017-602 | WAGO

Connecting line, 6 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9995/017-602

Order No.: 45P6031
EAN: 4044918590013
MPN:
771-9995/017-602
Series: 771
WAGO
771-9995/017-602 WAGO Pre-assembled Connector Systems Image 1
771-9995/017-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
43.8277 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
43.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.8277 €

Connecting line, 771-9995/017-602, WAGO

The WINSTA MIDI Connecting line A coding supports rapid, correct installation. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector can be used for a load of up to 20 A. Thus, it can also be used for high power loads. Due to the built-in test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • For automation controllers
  • With A coding for use in many general mains applications
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 6 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No