771-9995/105-105 | WAGO

Connection line, 1 m, socket, 5 pole straight to open end, 1.0 mm², 771-9995/105-105

Order No.: 45P3269
EAN: 4055143319935
MPN:
771-9995/105-105
Series: 771
WAGO
771-9995/105-105 WAGO Pre-assembled Connector Systems Image 1
771-9995/105-105 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.1249 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.1249 €

Connecting line, 771-9995/105-105, WAGO

The WINSTA MIDI Connecting line with protection against mismating provides the foundation for installation of solid and fine-stranded conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to many different requirements in no time flat. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No