771-9995/105-207 | WAGO

Connection cable, 2 m, socket, 5 pole straight to open end, 1.0 mm², 771-9995/105-207

Order No.: 45P3276
EAN: 4055143351324
MPN:
771-9995/105-207
Series: WINSTA MIDI
771-9995/105-207 WAGO Pre-assembled Connector Systems Image 1
771-9995/105-207 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.6362 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
16.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.6362 €

Connecting line, 771-9995/105-207, WAGO

The WINSTA MIDI Connecting line with protection type IP20. This pluggable installation connector with spring pressure connection technology work entirely without screw connections. It allows flexible, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • For automation controllers
  • With B coding for use in process automation, such as lighting technology, for example
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 5 pole
Connection (2) open end
Cable length 2 m
Coding B
Connection 1 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No