771-9995/105-307 | WAGO

Connection cable, 3 m, socket, 5 pole straight to open end, 1.0 mm², 771-9995/105-307

Order No.: 45P3282
EAN: 4055143365543
MPN:
771-9995/105-307
Series: WINSTA MIDI
771-9995/105-307 WAGO Pre-assembled Connector Systems Image 1
771-9995/105-307 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.4335 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
17.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.4335 €

Connecting line, 771-9995/105-307, WAGO

The WINSTA MIDI Connecting line with protection type IP20 allows installation of solid and fine-stranded conductors. This pluggable installation connector are useful when specifications repeat or is distributed on a defined grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • Simple circuits
  • With B coding for use in automation of processes, such as lighting technology
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 5 pole
Connection (2) open end
Cable length 3 m
Coding B
Connection 1 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No