771-9995/105-607 | WAGO

Connection cable, 6 m, socket, 5 pole straight to open end, 1.0 mm², 771-9995/105-607

Order No.: 45P3300
EAN: 4055143343985
MPN:
771-9995/105-607
Series: WINSTA MIDI
771-9995/105-607 WAGO Pre-assembled Connector Systems Image 1
771-9995/105-607 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.5386 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.5386 €

Connecting line, 771-9995/105-607, WAGO

The WINSTA MIDI Connecting line 5-pole is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The pluggable installation connector with spring pressure connection technology function without screw connections. It allows resource-efficient, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • With B coding for use in automation of processes, such as lighting technology, among other examples
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 5 pole
Connection (2) open end
Cable length 6 m
Coding B
Connection 1 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No