771-9995/105-705 | WAGO
Connection line, 7 m, socket, 5 pole straight to open end, 1.0 mm², 771-9995/105-705
Connecting line, 771-9995/105-705, WAGO
The WINSTA MIDI Connecting line B coding. The pluggable installation connector with spring pressure connection technology work without screw connections. It allows resource-efficient, error-free installation in a large number of applications. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- For automation controllers
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
Connection (1) | socket, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 7 m | |
Coding | B | |
Cable cross-section | 1.0 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |