771-9995/105-803 | WAGO
Connection cable, 8 m, socket, 5 pole straight to open end, 1.0 mm², 771-9995/105-803
Connecting line, 771-9995/105-803, WAGO
The WINSTA MIDI Connecting line with protection type IP20 supports fast, reliable installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to many different requirements in next to no time. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Effective protection against mismating
- For automation controllers
- With B coding for use in automation of processes, such as lighting technology, for instance
- Exact dimensions
- Convenient installation and commissioning
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 8 m | |
Kodierung | B | |
Leiterquerschnitt | 1,0 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |