771-9995/106-107 | WAGO

Connection cable, 1 m, socket, 5 pole straight to open end, 1.5 mm², 771-9995/106-107

Order No.: 45P3273
EAN: 4055143463195
MPN:
771-9995/106-107
Series: WINSTA MIDI
771-9995/106-107 WAGO Pre-assembled Connector Systems Image 1
771-9995/106-107 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.6009 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6009 €

Connecting line, 771-9995/106-107, WAGO

The WINSTA MIDI Connecting line with protection type IP20 is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. This pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows fast, efficient, error-free installation in a large number of possible uses. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • With B coding for use in automation of processes, such as lighting technology
  • Fast, secure installation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung B
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No