771-9995/106-207 | WAGO

Connection cable, 2 m, socket, 5 pole straight to open end, 1.5 mm², 771-9995/106-207

Order No.: 45P3279
EAN: 4055143463218
MPN:
771-9995/106-207
Series: WINSTA MIDI
771-9995/106-207 WAGO Pre-assembled Connector Systems Image 1
771-9995/106-207 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.5287 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.5287 €

Connecting line, 771-9995/106-207, WAGO

The WINSTA MIDI Connecting line rated current 16 A provides the foundation for assembly of fine-stranded and solid conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in no time flat. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Effective protection against mismating
  • For automation controllers
  • With B coding for use in automation of processes, such as lighting technology
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung B
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No