771-9995/106-301 | WAGO

Connection line, 3 m, socket, 5 pole straight to open end, 1.5 mm², 771-9995/106-301

Order No.: 45P3193
EAN: 4044918588928
MPN:
771-9995/106-301
Series: 771
WAGO
771-9995/106-301 WAGO Pre-assembled Connector Systems Image 1
771-9995/106-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.0654 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
15.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.0654 €

Connecting line, 771-9995/106-301, WAGO

The WINSTA MIDI Connecting line A coding. This pluggable installation connector is useful when criteria repeat or is planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • With A coding for a large number of applications
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No