771-9995/106-401 | WAGO

Connection cable, 4 m, socket, 5 pole straight to open end, 1.5 mm², 771-9995/106-401

Order No.: 45P3195
EAN: 4044918588935
MPN:
771-9995/106-401
Series: WINSTA MIDI
771-9995/106-401 WAGO Pre-assembled Connector Systems Image 1
771-9995/106-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.7552 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.7552 €

Connecting line, 771-9995/106-401, WAGO

The WINSTA MIDI Connecting line A coding. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to many different requirements in seconds. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for a great number of applications  
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No