771-9995/106-403 | WAGO

Connection line, 4 m, socket, 5 pole straight to open end, 1.5 mm², 771-9995/106-403

Order No.: 45P3289
EAN: 4055143462327
MPN:
771-9995/106-403
Series: 771
WAGO
771-9995/106-403 WAGO Pre-assembled Connector Systems Image 1
771-9995/106-403 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
21.3486 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
21.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.3486 €

Connecting line, 771-9995/106-403, WAGO

The WINSTA MIDI Connecting line rated current 16 A. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows flexible, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With B coding for controllers, for example sun blinds and lighting fixtures
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No