771-9995/106-503 | WAGO

Connection cable, 5 m, socket, 5 pole straight to open end, 1.5 mm², 771-9995/106-503

Order No.: 45P3295
EAN: 4055143462372
MPN:
771-9995/106-503
Series: WINSTA MIDI
771-9995/106-503 WAGO Pre-assembled Connector Systems Image 1
771-9995/106-503 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
23.3121 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
23.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.3121 €

Connecting line, 771-9995/106-503, WAGO

The WINSTA MIDI Connecting line with protection type IP20. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in seconds. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • With B coding for use in automation of processes, such as lighting technology, among other examples
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung B
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No