771-9995/106-507 | WAGO

Connection cable, 5 m, socket, 5 pole straight to open end, 1.5 mm², 771-9995/106-507

Order No.: 45P3297
EAN: 4055143463263
MPN:
771-9995/106-507
Series: WINSTA MIDI
771-9995/106-507 WAGO Pre-assembled Connector Systems Image 1
771-9995/106-507 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
23.3121 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
23.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.3121 €

Connecting line, 771-9995/106-507, WAGO

The WINSTA MIDI Connecting line 5-pole allows installation of fine-stranded and solid conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to many different requirements in next to no time. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • With B coding for controllers such as sun blinds and lighting fixtures
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung B
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No