771-9995/106-701 | WAGO

Connection line, 7 m, socket, 5 pole straight to open end, 1.5 mm², 771-9995/106-701

Order No.: 45P3201
EAN: 4044918588966
MPN:
771-9995/106-701
Series: 771
WAGO
771-9995/106-701 WAGO Pre-assembled Connector Systems Image 1
771-9995/106-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
21.7413 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
21.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.7413 €

Connecting line, 771-9995/106-701, WAGO

The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector with spring pressure connection technology work entirely without screw connections. It allows flexible, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • Suitable for any application
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No