771-9995/106-805 | WAGO
Connection cable, 8 m, socket, 5 pole straight to open end, 1.5 mm², 771-9995/106-805
Connecting line, 771-9995/106-805, WAGO
The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows flexible, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.
Features
- Protection against mismating eliminates errors
- For automation controllers
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 8 m | |
Kodierung | B | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |