771-9995/106-807 | WAGO
Connection line, 8 m, socket, 5 pole straight to open end, 1.5 mm², 771-9995/106-807
Connecting line, 771-9995/106-807, WAGO
The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector is used when requirements repeat or is distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.
Features
- Effective protection against mismating
- Simple circuits
- For automation controllers
- Flexible installation to save space
- Rapid, structured electrical installation
Connection (1) | socket, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 8 m | |
Coding | B | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |