771-9995/107-101 | WAGO

Connection line, 1 m, socket, 5 pole straight to open end, 2.5 mm², 771-9995/107-101

Order No.: 45P3205
EAN: 4044918589024
MPN:
771-9995/107-101
Series: 771
WAGO
771-9995/107-101 WAGO Pre-assembled Connector Systems Image 1
771-9995/107-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.5188 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5188 €

Connecting line, 771-9995/107-101, WAGO

The WINSTA MIDI Connecting line 5-pole. This pluggable installation connector can be used when criteria repeat or is distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.

Features

  • Effective protection against mismating
  • Simple circuits
  • For any mains application
  • Fast, secure installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No