771-9995/107-701 | WAGO

Connection line, 7 m, socket, 5 pole straight to open end, 2.5 mm², 771-9995/107-701

Order No.: 45P3217
EAN: 4044918589093
MPN:
771-9995/107-701
Series: 771
WAGO
771-9995/107-701 WAGO Pre-assembled Connector Systems Image 1
771-9995/107-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
26.6917 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
26.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.6917 €

Connecting line, 771-9995/107-701, WAGO

The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows flexible, error-free installation in a large number of possible uses. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Using this pre-assembled system reduces assembly times and errors during installation at the construction site.

Features

  • Effective protection against mismating
  • For automation controllers
  • Suitable for any application
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No