771-9995/107-702 | WAGO

Connection line, 7 m, socket, 5 pole straight to open end, 2.5 mm², 771-9995/107-702

Order No.: 45P3218
EAN: 4044918590235
MPN:
771-9995/107-702
Series: 771
WAGO
771-9995/107-702 WAGO Pre-assembled Connector Systems Image 1
771-9995/107-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
26.6917 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
26.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.6917 €

Connecting line, 771-9995/107-702, WAGO

The WINSTA MIDI Connecting line rated current 20 A. This pluggable installation connector can be used when requirements repeat or is planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With A coding for a large number of uses
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No