771-9995/116-301 | WAGO

Connection cable, 3 m, socket, 5 pole straight to open end, 1.5 mm², 771-9995/116-301

Order No.: 45P3233
EAN: 4044918589192
MPN:
771-9995/116-301
Series: WINSTA MIDI
771-9995/116-301 WAGO Pre-assembled Connector Systems Image 1
771-9995/116-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
21.1701 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
21.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.1701 €

Connecting line, 771-9995/116-301, WAGO

The WINSTA MIDI Connecting line with protection against mismating is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to many different requirements in next to no time. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • Suitable for any application
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No