771-9995/116-501 | WAGO

Connection cable, 5 m, socket, 5 pole straight to open end, 1.5 mm², 771-9995/116-501

Order No.: 45P3237
EAN: 4044918589215
MPN:
771-9995/116-501
Series: WINSTA MIDI
771-9995/116-501 WAGO Pre-assembled Connector Systems Image 1
771-9995/116-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
27.9531 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
27.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.9531 €

Connecting line, 771-9995/116-501, WAGO

The WINSTA MIDI Connecting line A coding is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to a huge variety of requirements in no time flat. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for a great number of applications
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No