771-9995/116-502 | WAGO

Connection cable, 5 m, socket, 5 pole straight to open end, 1.5 mm², 771-9995/116-502

Order No.: 45P3238
EAN: 4044918590303
MPN:
771-9995/116-502
Series: WINSTA MIDI
771-9995/116-502 WAGO Pre-assembled Connector Systems Image 1
771-9995/116-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
27.9531 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
27.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.9531 €

Connecting line, 771-9995/116-502, WAGO

The WINSTA MIDI Connecting line with protection against mismating. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to a huge variety of requirements in no time flat. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • Suitable for any application
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 5 pole
Connection (2) open end
Cable length 5 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No