771-9995/117-101 | WAGO

Connection cable, 1 m, socket, 5 pole straight to open end, 2.5 mm², 771-9995/117-101

Order No.: 45P3245
EAN: 4044918589253
MPN:
771-9995/117-101
Series: WINSTA MIDI
771-9995/117-101 WAGO Pre-assembled Connector Systems Image 1
771-9995/117-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.1245 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.1245 €

Connecting line, 771-9995/117-101, WAGO

The WINSTA MIDI Connecting line 5-pole supports fast, reliable installation. This pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows resource-efficient, error-free installation in a large number of possible uses. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • Suitable for any application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No