771-9995/117-202 | WAGO

Connection cable, 2 m, socket, 5 pole straight to open end, 2.5 mm², 771-9995/117-202

Order No.: 45P3248
EAN: 4044918590358
MPN:
771-9995/117-202
Series: WINSTA MIDI
771-9995/117-202 WAGO Pre-assembled Connector Systems Image 1
771-9995/117-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.7179 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
20.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.7179 €

Connecting line, 771-9995/117-202, WAGO

The WINSTA MIDI Connecting line rated current 20 A. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to an enormous variety of requirements in next to no time. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • Suitable for any application
  • For any mains application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No