771-9995/117-301 | WAGO

Connection cable, 3 m, socket, 5 pole straight to open end, 2.5 mm², 771-9995/117-301

Order No.: 45P3249
EAN: 4044918589277
MPN:
771-9995/117-301
Series: WINSTA MIDI
771-9995/117-301 WAGO Pre-assembled Connector Systems Image 1
771-9995/117-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
25.2756 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
25.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.2756 €

Connecting line, 771-9995/117-301, WAGO

The WINSTA MIDI Connecting line 5-pole allows assembly of fine-stranded and solid conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to various requirements in next to no time. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site.

Features

  • Effective protection against mismating
  • With A coding for use in many general mains applications
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No