771-9995/117-402 | WAGO

Connection cable, 4 m, socket, 5 pole straight to open end, 2.5 mm², 771-9995/117-402

Order No.: 45P3251
EAN: 4044918590372
MPN:
771-9995/117-402
Series: WINSTA MIDI
771-9995/117-402 WAGO Pre-assembled Connector Systems Image 1
771-9995/117-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
29.8571 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
29.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.8571 €

Connecting line, 771-9995/117-402, WAGO

The WINSTA MIDI Connecting line rated current 20 A supports rapid, correct installation. This pluggable installation connector is useful when criteria repeat or is distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for a large number of uses
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No