771-9995/117-502 | WAGO

Connection line, 5 m, socket, 5 pole straight to open end, 2.5 mm², 771-9995/117-502

Order No.: 45P3253
EAN: 4044918590389
MPN:
771-9995/117-502
Series: 771
WAGO
771-9995/117-502 WAGO Pre-assembled Connector Systems Image 1
771-9995/117-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
34.4148 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
34.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.4148 €

Connecting line, 771-9995/117-502, WAGO

The WINSTA MIDI Connecting line with protection type IP20 provides the foundation for assembly of solid and fine-stranded conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in seconds. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • For any mains application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No