771-9995/117-602 | WAGO

Connection cable, 6 m, socket, 5 pole straight to open end, 2.5 mm², 771-9995/117-602

Order No.: 45P3255
EAN: 4044918590396
MPN:
771-9995/117-602
Series: WINSTA MIDI
771-9995/117-602 WAGO Pre-assembled Connector Systems Image 1
771-9995/117-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
38.9963 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
39.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.9963 €

Connecting line, 771-9995/117-602, WAGO

The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector can be used when specifications repeat or is distributed on a specified pattern, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • Simple circuits
  • With A coding for use in many general mains applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No