771-9995/117-702 | WAGO

Connection line, 7 m, socket, 5 pole straight to open end, 2.5 mm², 771-9995/117-702

Order No.: 45P3257
EAN: 4044918590402
MPN:
771-9995/117-702
Series: 771
WAGO
771-9995/117-702 WAGO Pre-assembled Connector Systems Image 1
771-9995/117-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
43.5778 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
43.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.5778 €

Connecting line, 771-9995/117-702, WAGO

The WINSTA MIDI Connecting line A coding is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. This pluggable installation connector with spring pressure connection technology function without screw connections. It allows fast, efficient, error-free installation in a large number of applications. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.

Features

  • Effective protection against mismating
  • For automation controllers
  • With A coding for use in a large number of general mains applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No