771-9995/117-802 | WAGO

Connection cable, 8 m, socket, 5 pole straight to open end, 2.5 mm², 771-9995/117-802

Order No.: 45P3259
EAN: 4044918590419
MPN:
771-9995/117-802
Series: WINSTA MIDI
771-9995/117-802 WAGO Pre-assembled Connector Systems Image 1
771-9995/117-802 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
48.1355 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
48.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.1355 €

Connecting line, 771-9995/117-802, WAGO

The WINSTA MIDI Connecting line with protection against mismating supports rapid, correct installation. This pluggable installation connector is used when criteria repeat or is planned on a defined grid, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for a large number of applications
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No