771-9995/205-103 | WAGO
Connection line, 1 m, plug, 5 pole straight to open end, 1.0 mm², 771-9995/205-103
Connecting line, 771-9995/205-103, WAGO
WINSTA MIDI Connecting line for power and signal transmission. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.
Features
- Effective protection against mismating
- For automation controllers
- With B coding for controllers, for example lighting fixtures and sun blinds
- Rapid, structured electrical installation
Connection (1) | plug, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 1 m | |
Coding | B | |
Cable cross-section | 1.0 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |