771-9995/205-107 | WAGO
Connection line, 1 m, plug, 5 pole straight to open end, 1.0 mm², 771-9995/205-107
Connecting line, 771-9995/205-107, WAGO
The WINSTA MIDI Connecting line B coding is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product meets all the mandatory safety requirements of fire class E; as a result it can be used in areas where fire safety is relevant.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- For automation controllers
- Ready for immediate use
- Fast, secure installation
Connection (1) | plug, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 1 m | |
Coding | B | |
Cable cross-section | 1.0 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |