771-9995/205-203 | WAGO
Connection line, 2 m, plug, 5 pole straight to open end, 1.0 mm², 771-9995/205-203
Connecting line, 771-9995/205-203, WAGO
The WINSTA MIDI Connecting line rated current 10 A is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.
Features
- Effective protection against mismating
- For automation controllers
- Flexible installation to save space
- Fast, secure installation
Connection (1) | plug, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 2 m | |
Coding | B | |
Cable cross-section | 1.0 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |