771-9995/205-303 | WAGO
Connection line, 3 m, plug, 5 pole straight to open end, 1.0 mm², 771-9995/205-303
Connecting line, 771-9995/205-303, WAGO
WINSTA MIDI Connecting line 5-pole for power and signal transmission. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the included test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.
The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site. Now you can also cut installation costs without compromising safety and quality: with marking reduces the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With B coding for use in process automation, such as lighting technology
- Ready for immediate use
- Convenient installation and commissioning
Connection (1) | plug, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 3 m | |
Coding | B | |
Cable cross-section | 1.0 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |