771-9995/205-403 | WAGO

Connection line, 4 m, plug, 5 pole straight to open end, 1.0 mm², 771-9995/205-403

Order No.: 45P4219
EAN: 4055143365451
MPN:
771-9995/205-403
Series: 771
WAGO
771-9995/205-403 WAGO Pre-assembled Connector Systems Image 1
771-9995/205-403 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.5874 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.5874 €

Connecting line, 771-9995/205-403, WAGO

The WINSTA MIDI Connecting line supports fast, reliable installation. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Thanks to the built-in test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and expense.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Effective protection against mismating
  • For automation controllers
  • With B coding for use in process automation, such as lighting technology
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No