771-9995/205-503 | WAGO
Connection line, 5 m, plug, 5 pole straight to open end, 1.0 mm², 771-9995/205-503
Connecting line, 771-9995/205-503, WAGO
The WINSTA MIDI Connecting line 5-pole supports rapid, correct installation. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers flexibility for meeting various installation requirements.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.
Features
- Protection against mismating eliminates errors
- For automation controllers
- With B coding for use in process automation, such as lighting technology
- Quick replacement of defective units during ongoing operation
Connection (1) | plug, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 5 m | |
Coding | B | |
Cable cross-section | 1.0 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |